Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3185Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AC8913
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3185Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AC8913
Technical Datasheet
Test Connector Type AMiniature Hook Clip
Test Connector Type BMiniature Hook Clip
Voltage Rating150V
Current Rating6A
Insulator ColourGray
Lead Length - Metric500mm
Lead Length - Imperial1.64ft
No. of Test Leads10
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Convenient 10 piece MiniPro test clip lead kit
- 33VAC/70VDC IEC rating
- PVC jacket
- 0.40mm² conductor area and 21AWG wire gauge
Contents
Test clip leads (One each) of colour Black, Brown, Red, Orange, Yellow, Green, Blue, Violet, Grey, White.
Technical Specifications
Test Connector Type A
Miniature Hook Clip
Voltage Rating
150V
Insulator Colour
Gray
Lead Length - Imperial
1.64ft
Product Range
-
Test Connector Type B
Miniature Hook Clip
Current Rating
6A
Lead Length - Metric
500mm
No. of Test Leads
10
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
