Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3151V1-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AC4695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.550 |
Price for:Each
Minimum: 100
Multiple: 100
$255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3151V1-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AC4695
Technical Datasheet
For Use With4mm Sheathed/Shrouded banana Plugs
Current Rating25A
Mounting Hole Dia1.6mm
Operating Voltage1kV
Insulator ColourYellow
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
UL recognized 4mm sheathed banana jack (socket) that accepts sheathed or shrouded banana plugs and meets international safety standards. Component recognition per UL 61010-1 and CAN/CSA C22.2 No. 61010-1 to 1,000 V CAT III, 25 A. Designed for vertical printed circuit mounting from the rear of the panel.
- UL recognized per file no. E315929, PICQ2 and PICQ8
- Polyamide (nylon) body, brass with nickel plated jack
- 0.750" (19mm)height above PCB surface
- 0.118" (3mm) panel thickness
- 1,000V CAT III IEC rating
- Yellow colour
Technical Specifications
For Use With
4mm Sheathed/Shrouded banana Plugs
Mounting Hole Dia
1.6mm
Insulator Colour
Yellow
SVHC
No SVHC (17-Jan-2023)
Current Rating
25A
Operating Voltage
1kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
