Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3151V1-2
Newark Part No.61AC4694
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
Price for:Each
Minimum: 100
Multiple: 100
$255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3151V1-2
Newark Part No.61AC4694
Technical Datasheet
For Use With4mm Sheathed/Shrouded banana Plugs
Current Rating25A
Mounting Hole Dia1.6mm
Operating Voltage1kV
Insulator ColourRed
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT3151V1-2 is an UL recognized 4 mm Sheathed Banana Jack (socket) that accepts sheathed or shrouded banana plugs and meets international safety standards. Component recognition per UL 61010-1 and CAN/CSA C22.2 No. 61010-1 to 1,000 V CAT III, 25 A. Designed for vertical printed circuit mounting from the rear of the panel. Mounting is with 4 terminals into a PCB pad.
- UL recognized per File No. E315929, PICQ2 and PICQ8
- Body: polyamide (nylon), jack: brass, nickel plated
- Height: .750" (19mm) above PCB surface
- .118" (3mm) panel
- Red color
Technical Specifications
For Use With
4mm Sheathed/Shrouded banana Plugs
Mounting Hole Dia
1.6mm
Insulator Colour
Red
SVHC
No SVHC (17-Jan-2023)
Current Rating
25A
Operating Voltage
1kV
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate