Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3021-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AH6661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $38.000 |
Price for:Each
Minimum: 5
Multiple: 5
$190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3021-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AH6661
Technical Datasheet
Connector TypeAlligator Clip to Banana Jack
Current Rating20A
Jaw Opening Max24mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Fully insulated large alligator clip with 4mm sheathed banana jack
- Maximum 20A current
- 1KV CAT IV rated
- Operates up to 5KV when used in non-category environments with transient overvoltages up to 2KV
- For use with Cal Test’s CT3018 or CT302 Long-Reach High Voltage Test Leads
Technical Specifications
Connector Type
Alligator Clip to Banana Jack
Jaw Opening Max
24mm
Product Range
-
Current Rating
20A
Insulator Colour
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
