Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3020-150-2Copy
Newark Part No.76AH6660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.000 |
Price for:Each
Minimum: 1
Multiple: 1
$32.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3020-150-2Copy
Newark Part No.76AH6660
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating10A
Voltage Rating5kV
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Due to the extended banana plug length, the double-ended Cal Test CT3020 operates up to 5 kV when used in non-category environments with transient overvoltages up to 2 kV. The test lead is also rated to 1,000 V CAT IV. The CT3020 comes with a specially designed 4 mm long-reach sheathed banana plug and a special high voltage, highly flexible test lead wire, which allows it to interface with the Cal Test Electronics 5kV, 4mm Sheathed Banana Jack Series.
- 4mm long‐reach sheathed banana plug test lead
- Maximum 10A current
- 1KV CAT IV rated
- 150mm length
- PVC red jacket
- Operates up to 5KV when used in non-category environments with transient overvoltages up to 2KV
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
5kV
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
