Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3018-100-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AH6653
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.000 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3018-100-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AH6653
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Banana Plug, Shrouded
Voltage Rating5kV
Current Rating10A
Insulator ColourBlack
Lead Length - Metric1m
Lead Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
With the highly insulated alligator clip and long-reach sheathed banana plug, the Cal Test Electronics CT3018 operates up to 5 kV when used in non-category environments with transient overvoltages up to 2 kV. This test lead is also rated 1,000 V CAT IV. The CT3018 comes with a specially designed 4 mm long-reach sheathed banana plug and a special high voltage, highly flexible test lead wire, which allows it to interface with the 5kV, 4 mm Sheathed Banana Jack Series.
- 4mm long‐reach sheathed banana plug test lead with fully insulated large alligator clip
- Maximum 10A current
- 1KV CAT IV rated
- 100mm length
- PVC black jacket
- Operates up to 5KV when used in non-category environments with transient overvoltages up to 2KV
- CE listed
- RoHS 2 Compliant
Technical Specifications
Alligator Clip Type
Alligator Clip
Voltage Rating
5kV
Insulator Colour
Black
Lead Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2023)
Banana Plug Type
4mm Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
