Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2844A-0-50Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM6398
Product RangeCT2844A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $612.240 |
Price for:Each
Minimum: 1
Multiple: 1
$612.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2844A-0-50Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM6398
Product RangeCT2844A Series
Jacket MaterialSilicone Rubber
Jacket ColorBlack
Wire Gauge13AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)50m
Reel Length (Imperial)164ft
Operating Temperature Max180°C
Conductor Area CSA2.5mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter4mm
Approval Specification-
Product RangeCT2844A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
13AWG
Reel Length (Metric)
50m
Operating Temperature Max
180°C
Voltage Rating
1kV
External Diameter
4mm
Product Range
CT2844A Series
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
164ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Alternatives for CT2844A-0-50
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
