Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2799A-4-100
Newark Part No.25AM6384
Product RangeCT2799A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.680 |
Price for:Each
Minimum: 1
Multiple: 1
$411.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2799A-4-100
Newark Part No.25AM6384
Product RangeCT2799A Series
Jacket MaterialSilicone
Jacket ColorYellow
Wire Gauge18AWG
No. of Max Strands x Strand Size195 x 0.07mm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Operating Temperature Max180°C
Conductor Area CSA0.75mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter3.7mm
Approval Specification-
Product RangeCT2799A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Imperial)
328.08ft
Operating Temperature Max
180°C
Voltage Rating
1kV
External Diameter
3.7mm
Product Range
CT2799A Series
Jacket Color
Yellow
No. of Max Strands x Strand Size
195 x 0.07mm
Reel Length (Metric)
100m
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate