Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2700ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AK6517
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $120.000 |
Price for:Each
Minimum: 1
Multiple: 1
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2700ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AK6517
Technical Datasheet
Test Probe TypeBanana Tip
Test Probe FunctionsVoltage
Accuracy %1%
For Use WithDigital Multimeter
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT2700A high voltage DMM probe, successor to the CT2700. This probe is designed to be used with a digital multimeter having a 10Mohm input impedance, enabling accurate measurement of voltages up to 40KV DC (28KV AC). The probe’s 1000x attenuation ratio simplifies readings, where 1 V displayed equating to 1000 V actual. With the integration of 4 mm fixed sheathed banana plugs, this probe adheres to the latest IEC 61010–031 international safety standard. Backed by 1-year warranty, the CT2700A probe is the tool for your high voltage measurement needs. The probe is intended for low-energy, non-category applications.
- Division ratio of 1000:1
- Bandwidth: DC to 300Hz (-3 dB)
- Input resistance: 1000Mohm
- Operating temperature range from 0°C to +50°C
- Cable length of 1m
Technical Specifications
Test Probe Type
Banana Tip
Accuracy %
1%
Product Range
-
Test Probe Functions
Voltage
For Use With
Digital Multimeter
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
