Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2664
Newark Part No.40AH2667
Accessory TypeSprung Hook
For Use WithDigital Multimeter Probes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2664 is a digital multimeter probe sprung hook that fits probes with 4mm banana plug tips. Adds convenience of hook connection.
- 30V AC / 60V DC IEC rating, 5A maximum current
- Brass with nickel plated contact
- 10mohm maximum resistance
Technical Specifications
Accessory Type
Sprung Hook
Product Range
-
For Use With
Digital Multimeter Probes
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate