Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2410Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69AC5490 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT2410Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69AC5490 |
| Technical Datasheet | |
| Accessory Type | BNC Male to 4mm Binding Post Adapter |
| For Use With | Test Equipments |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
CT2410 is a BNC male to 4mm binding posts for general purpose. Adapts a BNC female cable, component or equipment to double binding posts. Connections can be made to the binding posts by spade lugs, banana plugs or wire leads. Adapts a BNC female connector on an instrument to accept standard banana plugs.
- 500Vrms maximum voltage
- 3A maximum current
- 50 ohm impedance
- Temperature range from -20°C to +80°C
Technical Specifications
| Accessory Type | BNC Male to 4mm Binding Post Adapter |
|---|---|
| Product Range | - |
| For Use With | Test Equipments |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
