Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2246BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK5721
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.200 |
Price for:Each
Minimum: 1
Multiple: 1
$43.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2246BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK5721
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2246B is a 2 pieces, round, sheathed jack panel mount wrench set. It is a banana jack panel mount wrench which provides a convenient solution for 4mm sheathed jacks on panel mounts. Crafted from durable stainless steel with a passivated finish, this wrench provides longevity and corrosion resistance. The upper tool securely holds the sheathed jack in place, while the lower tool engages the panel nut, allowing for swift and effortless tightening. When the tool is not in use, the two pieces can be threaded together for convenient storage.
- Stainless steel banana jack panel mount wrench (2 pcs)
- Convenient solution for 4mm sheathed jacks on panel mounts
- Upper tool holds sheathed jack in place; lower tool engages the panel nut
- When not in use, the two pieces can be threaded together for storage
- Corrosion resistant and durable
Contents
Wrench set (2 Pcs - panel nut half, body holder half).
Technical Specifications
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
