Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2232-0
Newark Part No.52AC2162
Product Range-
Current Rating36A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT2232-0 is a black, standard 4mm insulated panel mount binding post.
- Polyamide (nylon) insulator
- Brass with nickel plated jack body
- 33V AC, 70V DC(IEC)/1,200V AC/DC maximum voltage, 36A maximum current
- Temperature range from -20°C to 80°C
Technical Specifications
Product Range
-
Voltage Rating
1.2kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate