Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
Price for:Each
Minimum: 50
Multiple: 50
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2228-4
Newark Part No.52AC2731
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT2228-4 is a yellow, standard 4mm insulated panel-mount banana jack featuring a solder hole for secure signal termination.
- Polyamide (nylon) insulator
- Brass with nickel plated jack body
- 33V AC, 70V DC(IEC)/1,200V AC/DC maximum voltage, 36A maximum current
- Temperature range from -20°C to 80°C
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1.2kV
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate