Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2148-25-5
Newark Part No.52AC2145
Product RangeCT2148 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
Price for:Each
Minimum: 10
Multiple: 10
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2148-25-5
Newark Part No.52AC2145
Product RangeCT2148 Series
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourGreen
Current Rating12A
Voltage Rating600V
Product RangeCT2148 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2148-25-5 is a green, stacking banana plug test lead designed to provide added safety when using standard banana jack connections. It features a highly flexible silicone-jacketed wire (0.75mm² / 18AWG) and a clear protective sleeve that automatically retracts as the plug is inserted. The banana plug also includes a grey insulated tip for enhanced user protection and reduced exposure to live contacts.
- Polyamide (nylon) insulator
- Brass with nickel plated contact
- Meets IEC 61010-031 safety specifications
- 600V CAT II IEC rating, 12A maximum rating
- Temperature range from -20°C to 80°C
- Suitable for 18AWG wire gauge
- 25cm lead length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
9.8"
Insulator Colour
Green
Voltage Rating
600V
SVHC
No SVHC (16-Jul-2019)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
250mm
Current Rating
12A
Product Range
CT2148 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate