Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2131-150-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AC2135
Product RangeCT2131 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.000 |
Price for:Each
Minimum: 10
Multiple: 10
$130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2131-150-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AC2135
Product RangeCT2131 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating12A
Voltage Rating1.2kV
Product RangeCT2131 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 4mm stacking banana plug test lead
- Highly flexible silicone lead wire
- Polyamide (nylon) body, nickel plated brass contact
- Nickel plated BeCu banana contact
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
5ft
Insulator Colour
Red
Voltage Rating
1.2kV
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
CT2131 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
