Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoSWPP-25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77M3409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoSWPP-25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77M3409
Technical Datasheet
Tip Material-
Swab Tip Size-
Handle Length3"
Handle MaterialWood
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SWPP-25 is a Pointer Swab with mini tapered tip and wood handle.
- 0.5 to 2.3mm Head
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tip Material
-
Handle Length
3"
Product Range
-
Swab Tip Size
-
Handle Material
Wood
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
