
| Manufacturer | CAIG LABORATORIES |
|---|---|
| Manufacturer Part No | SK-AV35Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43W6286 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 12+ | $49.950 |
Product Information
| Manufacturer | CAIG LABORATORIES |
|---|---|
| Manufacturer Part No | SK-AV35Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43W6286 |
| Technical Datasheet | |
| Kit Contents | DeoxIT D/Gold G Series Contact Cleaner/Enhancer, Wipes/Lint free swabs, Brushes/Cloths, Display Box |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SK-AV35 is an audio/video survival kit containing everything you need to thoroughly clean and enhance the performance of AV components. It offers maximum performance and protection for connectors, contacts, and controls, which need to be kept in top shape, or sound and picture quality can suffer degradation.
Contents
DeoxIT® DN5S-2N adjustable valve mini-spray, DeoxIT® Gold GN5S-2N mini-spray, DeoxIT® D1W individual wipes (3 each), DeoxIT® Gold G1W individual wipes (3 each), DeoxIT® D100L-2C squeeze tube, DeoxIT® Gold G100L-2C squeeze tube, DeoxIT® fader F100L-L2C squeeze tube, Lint-free swabs, brushes and cloths display box (8.0 x 5.0 x 1.5″).
Technical Specifications
| Kit Contents | DeoxIT D/Gold G Series Contact Cleaner/Enhancer, Wipes/Lint free swabs, Brushes/Cloths, Display Box |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 1950 |
