Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoS100L-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77M3412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $290.000 |
Price for:Each
Minimum: 1
Multiple: 1
$290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoS100L-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77M3412
Technical Datasheet
Sealant Type-
Sealant ApplicationsMetals
Dispensing MethodBottle
Sealant Color-
Volume354ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
-
Dispensing Method
Bottle
Volume
354ml
Product Range
-
Sealant Applications
Metals
Sealant Color
-
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
