Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoRSF-R39-8G
Newark Part No.95Y3988
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoRSF-R39-8G
Newark Part No.95Y3988
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume-
Weight8g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RSF-R39-8G is a NO CLEAN soldering flux (8grams syringe) that allows soldering of dissimilar and difficult metals. The flux cleans the surface during the soldering process, allowing easy solder wetting and joining. The No Clean former does not leave a corrosive residue, does not require harsh chemicals to remove, and can be cleaned off with merely water.
- No-clean formulation does not require harsh chemicals to remove
- Makes soldering easier on most metal types
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
8g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate