Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoL260-DN1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04AC8484
Product RangeDeoxIT L260D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoL260-DN1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04AC8484
Product RangeDeoxIT L260D Series
Technical Datasheet
Lubricant TypeGrease Lithium
Dispensing MethodTube
Volume-
Weight28g
Product RangeDeoxIT L260D Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
L260-DN1 is a DeoxIT® L260DNp PLUS grease (no particles, 28gram, squeeze tube).
- Good lubrication
- Excellent wear resistance
- Excellent pressure resistance
- Excellent oxidation protection
- High dripping point
- Temperature range from -40°C (-40°F) to +260°C (500°F)
Technical Specifications
Lubricant Type
Grease Lithium
Volume
-
Product Range
DeoxIT L260D Series
Dispensing Method
Tube
Weight
28g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
