Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoK-G1W-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48M6526
Product RangeDeoxIT G-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $49.950 |
Price for:Each
Minimum: 1
Multiple: 1
$49.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoK-G1W-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48M6526
Product RangeDeoxIT G-Series
Technical Datasheet
Wipe MaterialNonwoven Fiber
Wipe Width3"
Wipe Length3.5"
Product RangeDeoxIT G-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wipe Material
Nonwoven Fiber
Wipe Length
3.5"
SVHC
No SVHC (04-Feb-2026)
Wipe Width
3"
Product Range
DeoxIT G-Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
