Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoK-D1W-25Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32R8516
Product RangeDeoxIT D-Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$24.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoK-D1W-25Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32R8516
Product RangeDeoxIT D-Series
Technical Datasheet
Wipe MaterialNonwoven Fiber
Wipe Width3"
Wipe Length3.5"
Product RangeDeoxIT D-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wipe Material
Nonwoven Fiber
Wipe Length
3.5"
SVHC
No SVHC (04-Feb-2026)
Wipe Width
3"
Product Range
DeoxIT D-Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
