Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $68.200 |
Price for:Each
Minimum: 6
Multiple: 1
$409.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoG5L-4A
Newark Part No.77M2490
Technical Datasheet
Cleaner TypeOxidation Remover
Cleaner ApplicationsContacts
Dispensing MethodBottle
Volume118ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cleaner Type
Oxidation Remover
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Contacts
Volume
118ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
