Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.050 |
Price for:Each
Minimum: 12
Multiple: 12
$528.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoG50W
Newark Part No.08H0322
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodWipe
Volume-
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G50W is a DeoxIT® non-flammable Gold Wipes for plated metal surfaces. Improves conductivity, maintains optimum signal quality, reduces fretting, dendrite corrosion and stabilizes connections between similar and dissimilar metals. Molecularly bonds to both base-metals and plated surfaces and seals out oxygen, protecting both surfaces. The DeoxIT® gold coating is excellent at reducing wear abrasion, arcing, RFI and intermittent connections and improves connector performance/reliability. It is ideal for both stationary and moving (vibration) connections.
- 100% Liquid, safe on plastics
- Excellent conductivity enhancing
- Excellent protection, minimum cleaning/deoxidizing and no ozone depletion
- Prevents dendrite and fretting corrosion
- Protects base metals
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Wipe
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Contacts
Volume
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
