Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoF5S-H6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22C9373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $26.950 |
Price for:Each
Minimum: 12
Multiple: 12
$323.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoF5S-H6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22C9373
Technical Datasheet
Lubricant Type-
Dispensing MethodAerosol
Volume-
Weight5oz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Precision lubricant for conductive plastics and carbon-based controls (faders, slide potentiometers, conductive membranes- mouse pads and other mechanisms with sliding surfaces). Replenishes lubrication lost on surfaces that have been cleaned with solvents or other cleaning solutions. Improves tactile quality of audio, video and data applications. Reduces intermittent connections, arcing, RFI, wear and abrasion.
- Maintains connection integrity
- Superior lubricant and protection in harsh environments
- Prevents data errors, lockups, and intermittents
- Reduces arcing, RFI, wear, and abrasion
- Prevents oxidation and corrosion
- 5 oz (142g) aerosol spray
- Approximately 1200 applications
- 5% solution
Technical Specifications
Lubricant Type
-
Volume
-
Product Range
-
Dispensing Method
Aerosol
Weight
5oz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
