Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoD25L-25CA
Newark Part No.77M7968
Product RangeDeoxIT D-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $39.850 |
Price for:Each
Minimum: 1
Multiple: 1
$39.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoD25L-25CA
Newark Part No.77M7968
Product RangeDeoxIT D-Series
Technical Datasheet
Cleaner TypeLubricant, Protectant, Rejuvenator
Cleaner ApplicationsConnectors, Contacts, Metal Surfaces
Dispensing MethodSqueeze Bottle
Volume25ml
Weight-
Product RangeDeoxIT D-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cleaner Type
Lubricant, Protectant, Rejuvenator
Dispensing Method
Squeeze Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Connectors, Contacts, Metal Surfaces
Volume
25ml
Product Range
DeoxIT D-Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
