Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoD100S-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49H8611
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $27.950 |
Price for:Each
Minimum: 1
Multiple: 1
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoD100S-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49H8611
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodAerosol
Volume-
Weight57g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
D100S-2 is a DeoxIT® D-series D100S spray (100% solution, 57g). It is a fast-acting deoxidizing solution that rejuvenates, lubricates, protects and improves conductivity on all metal connectors and contacts.
- Improves conductivity
- Deoxidizes, lubricates and protects
- Reduces intermittent connections
- Reduces arcing & RFI
- Reduces wear & abrasion
- Temperature range from -34°C (-29°F) to +200°C (400°F)
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Aerosol
Weight
57g
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Contacts
Volume
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
Product traceability
