
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
Product Information
Product Overview
D100L-2C is a DeoxIT® D-series D100L non-flammable squeeze tube unique contact cleaner (100% solution, 2ml). The fast-acting deoxidizing solution that cleans, preserves, lubricates and improves conductivity on metal connectors and contacts. Use as a general treatment for connectors, contacts and other metal surfaces. Use on non-critical metal surfaces with severe oxidation and corrosion on the metal surface. If there is a discoloration of the metal - it is severe. Use DeoxIT® to dissolve the contamination. DeoxIT® will also lubricate and protect the surface. For reference, DeoxIT® has approximately 20% cleaning action. Dissolves oxidation and corrosion on metal surfaces. Fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. Chemically improves metal-to-metal connections and contacts. Improves connector performance/reliability.
- Deoxidizes, cleans and preserves
- Reduces wear and abrasion
- Improves conductivity and reduces intermittent connections
- Reduces arcing and RFI
- Excellent cleaning/deoxidizing, good protection, no ozone depletion
- Temperature range from -34 to 200°C
Technical Specifications
Electrical, Electronic Components
Tube
23g
No SVHC (04-Feb-2026)
Contacts
2ml
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
