Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoCCS-902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R8590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 12+ | $3.950 |
Price for:Each
Minimum: 12
Multiple: 12
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoCCS-902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R8590
Technical Datasheet
Wipe MaterialMicrofibre Cloth
Wipe Width6"
Wipe Length6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wipe Material
Microfibre Cloth
Wipe Length
6"
SVHC
No SVHC (04-Feb-2026)
Wipe Width
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
