Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoUSVD2-A10M-010-02
Newark Part No.94T3777
Product RangeUSVD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $63.000 |
| 100+ | $59.370 |
Price for:Each
Minimum: 50
Multiple: 50
$3,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSVD2-A10M-010-02
Newark Part No.94T3777
Product RangeUSVD Series
Technical Datasheet
Resistance R19.99Mohm
Product RangeUSVD Series
Resistance R210kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSIP
No. of Pins4Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 10ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance R1
9.99Mohm
Resistance R2
10kohm
Network Circuit Type
Voltage Divider
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
USVD Series
No. of Elements
2Elements
Resistor Case / Package
SIP
Power Rating per Resistor
-
Absolute TCR
± 10ppm/°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate