Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoUSF370-5.00M-0.01%-5PPM
Newark Part No.45AC5882
Product RangeUSF300 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.880 |
| 5+ | $41.470 |
| 10+ | $39.060 |
| 25+ | $37.980 |
| 50+ | $37.300 |
| 100+ | $36.780 |
Price for:Each
Minimum: 1
Multiple: 1
$43.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF370-5.00M-0.01%-5PPM
Newark Part No.45AC5882
Product RangeUSF300 Series
Technical Datasheet
Resistance5Mohm
Product RangeUSF300 Series
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Power Rating750mW
Temperature Coefficient± 5ppm/°C
Voltage Rating1.4kV
Resistor Technology-
Resistor TypeUltra Precision
Product Diameter-
Product Length38.1mm
Product Width1.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5Mohm
Resistance Tolerance
± 0.01%
Power Rating
750mW
Voltage Rating
1.4kV
Resistor Type
Ultra Precision
Product Length
38.1mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 5ppm/°C
Resistor Technology
-
Product Diameter
-
Product Width
1.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability