Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoUSF340-20.0M-0.01%-5PPMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AC5876
Product RangeUSF300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $23.740 |
| 100+ | $23.340 |
| 250+ | $22.930 |
Price for:Each
Minimum: 50
Multiple: 50
$1,187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF340-20.0M-0.01%-5PPMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AC5876
Product RangeUSF300 Series
Technical Datasheet
Resistance20Mohm
Product RangeUSF300 Series
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Power Rating330mW
Voltage Rating300V
Temperature Coefficient± 5ppm/°C
Resistor Technology-
Resistor TypeUltra Precision
Product Diameter-
Product Length19.05mm
Product Width1.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
20Mohm
Resistance Tolerance
± 0.01%
Power Rating
330mW
Temperature Coefficient
± 5ppm/°C
Resistor Type
Ultra Precision
Product Length
19.05mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Resistor Case / Package
Radial Leaded
Voltage Rating
300V
Resistor Technology
-
Product Diameter
-
Product Width
1.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
