• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. GSM, GPRS, CDMA & HSPA Modules & Modems
                                                                                                    Print Page

                                                                                                    MT100A2W-G-EU

                                                                                                    Analog-to-Wireless Converter, MultiConnect® AW, Converts Phone Number to IP Address

                                                                                                    MULTITECH
                                                                                                    MULTITECH MT100A2W-G-EU
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTITECH
                                                                                                    Manufacturer Part NoMT100A2W-G-EU
                                                                                                    Newark Part No.37T8122
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTITECH
                                                                                                    ManufacturerMULTITECH
                                                                                                    Manufacturer Part NoMT100A2W-G-EU
                                                                                                    Newark Part No.37T8122
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels-
                                                                                                    Protocol-
                                                                                                    Supply Voltage Max-
                                                                                                    Frequency RF1.8GHz
                                                                                                    Module InterfaceRJ11
                                                                                                    Kit FeaturesRJ-11 Port Provides Dial Tone, Ring, Busy and DTMF Detection
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MT100A2W-G-EU is an analogue to wireless converter which works in frequency of 900/1800MHz integrated GSM/GPRS with EU plug power supply. The MultiConnect AW analogue to wireless converter is a convenient turnkey solution that allows legacy equipment with built-in analogue modems to connect to the cellular packet data or Circuit switched data networks by emulating the traditional dial-up PSTN network and using integrated or external cellular modems. The affordable multiconnect AW converter gives new life to devices currently using traditional analogue dial-up communications which is housed in a rugged industrial chassis. The MultiConnect AW converter operates on standards based communication networks and can be desktop or panel mounted.

                                                                                                    • Integrated quad band GSM/GPRS modem, V.34/33.6K analogue modem and SLIC for PSTN emulation
                                                                                                    • Supports packet data, Circuit switched data and PPP pass-through modes
                                                                                                    • RJ-11 port provides dial tone, ring, busy and DTMF detection
                                                                                                    • Supports analogue modem connections from 300 baud to 33.6Kbps with error correction
                                                                                                    • Serial port configuration
                                                                                                    • SMA antenna connector and SIM socket
                                                                                                    • FCC, PTCRB and R&TTE certified (GSM models)
                                                                                                    • Outbound and inbound calling
                                                                                                    • Desktop or panel mounting
                                                                                                    • Converts phone number to IP address

                                                                                                    Applications

                                                                                                    Industrial, Communications & Networking, Wireless, Security, Portable Devices, Automation & Process Control, Medical

                                                                                                    Contents

                                                                                                    Converter, universal power supply with EU plug, antenna, serial and RJ-11 cables.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Module Interface

                                                                                                    RJ11

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Protocol

                                                                                                    -

                                                                                                    Frequency RF

                                                                                                    1.8GHz

                                                                                                    Kit Features

                                                                                                    RJ-11 Port Provides Dial Tone, Ring, Busy and DTMF Detection

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.