
Product Overview
MT100A2W-G-EU is an analogue to wireless converter which works in frequency of 900/1800MHz integrated GSM/GPRS with EU plug power supply. The MultiConnect AW analogue to wireless converter is a convenient turnkey solution that allows legacy equipment with built-in analogue modems to connect to the cellular packet data or Circuit switched data networks by emulating the traditional dial-up PSTN network and using integrated or external cellular modems. The affordable multiconnect AW converter gives new life to devices currently using traditional analogue dial-up communications which is housed in a rugged industrial chassis. The MultiConnect AW converter operates on standards based communication networks and can be desktop or panel mounted.
- Integrated quad band GSM/GPRS modem, V.34/33.6K analogue modem and SLIC for PSTN emulation
- Supports packet data, Circuit switched data and PPP pass-through modes
- RJ-11 port provides dial tone, ring, busy and DTMF detection
- Supports analogue modem connections from 300 baud to 33.6Kbps with error correction
- Serial port configuration
- SMA antenna connector and SIM socket
- FCC, PTCRB and R&TTE certified (GSM models)
- Outbound and inbound calling
- Desktop or panel mounting
- Converts phone number to IP address
Applications
Industrial, Communications & Networking, Wireless, Security, Portable Devices, Automation & Process Control, Medical
Contents
Converter, universal power supply with EU plug, antenna, serial and RJ-11 cables.
Technical Specifications
-
-
RJ11
-
-
1.8GHz
RJ-11 Port Provides Dial Tone, Ring, Busy and DTMF Detection
To Be Advised
Legislation and Environmental
Product Compliance Certificate
