2. Wireless Modules & Adaptors
                                                                                                    3. RFID Modules
                                                                                                    4. RFID Reader / Writers
                                                                                                    Print Page

                                                                                                    SPSPRDR1-8KR

                                                                                                    RFID Reader, 920 MHz, Ethernet, USB, 7.5VDC to 40 VDC

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI SPSPRDR1-8KR
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoSPSPRDR1-8KR
                                                                                                    Newark Part No.38AH7400
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 73 week(s)

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoSPSPRDR1-8KR
                                                                                                    Newark Part No.38AH7400
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency920MHz
                                                                                                    Memory Size-
                                                                                                    Current Consumption-
                                                                                                    Supply Voltage Min7.5VDC
                                                                                                    Supply Voltage Max40VDC
                                                                                                    Module InterfaceEthernet, USB
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The SPS UHF Reader hub is designed to enable optimized system performance for applications using ON Semiconductor Smart Passive Sensors powered by Magnus® technology. The SPS reader hub is compatible with the UHF EPC global Gen 2 UHF standard. The reader hub supports up to 8 reader antennas connected through standard RP−SMA coaxial connections. RF output power is adjustable from 5dBm to 30dBm in 0.5dBm increments and the reader supports read rates of up to 100 tags/second and 1 SPS read/second. Maximum read range is 9m when used with appropriate antennas in free space. The reader supports all UHF RFID bands residing between 860−930MHz. The SPSPRDR1−8 is powered by a Quad−core 64−bit ARM Cortex processor with on board memory and removable flash storage. The reader also includes connectivity through Ethernet and micro−USB on the back of the device.

                                                                                                    • South Korea certified
                                                                                                    • 917 to 920MHz frequency range
                                                                                                    • Dimension is 19.2cm x 10.3cm x 3.2cm

                                                                                                    Technical Specifications

                                                                                                    Frequency

                                                                                                    920MHz

                                                                                                    Current Consumption

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    40VDC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Memory Size

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    7.5VDC

                                                                                                    Module Interface

                                                                                                    Ethernet, USB

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product