2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  ERIC9

                                                                                                  TRX MODULE, EASYRADIO, ERIC, 868/928MHZ

                                                                                                  LPRS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LPRS ERIC9
                                                                                                  LPRS ERIC9
                                                                                                  LPRS ERIC9
                                                                                                  ManufacturerLPRS
                                                                                                  Manufacturer Part NoERIC9
                                                                                                  Newark Part No.12X8588
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$53.510
                                                                                                  5+$52.360
                                                                                                  10+$51.150
                                                                                                  40+$50.550
                                                                                                  60+$49.960
                                                                                                  100+$47.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $53.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LPRS
                                                                                                  ManufacturerLPRS
                                                                                                  Manufacturer Part NoERIC9
                                                                                                  Newark Part No.12X8588
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFSK, MSK
                                                                                                  Data Rate Max500Kbps
                                                                                                  Frequency Max928MHz
                                                                                                  Sensitivity dBm12dBm
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Supply Voltage Max6V
                                                                                                  Transmit Power-
                                                                                                  Module Interface-
                                                                                                  Supply Current32mA
                                                                                                  RF Transceiver ApplicationsSmart Metering, Provisioning and Test, Retrofit Monitoring, Single Board Computer Based Product
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FSK, MSK

                                                                                                  Frequency Max

                                                                                                  928MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Transmit Power

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  32mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  500Kbps

                                                                                                  Sensitivity dBm

                                                                                                  12dBm

                                                                                                  Supply Voltage Max

                                                                                                  6V

                                                                                                  Module Interface

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Smart Metering, Provisioning and Test, Retrofit Monitoring, Single Board Computer Based Product

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.