2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    ZULU-868

                                                                                                    MODULE, RF TRX, 868MHZ, 2KM

                                                                                                    RF SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RF SOLUTIONS ZULU-868
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoZULU-868
                                                                                                    Newark Part No.07W6389
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.270
                                                                                                    5+$18.280
                                                                                                    10+$17.280
                                                                                                    25+$16.260
                                                                                                    50+$15.170
                                                                                                    100+$14.840
                                                                                                    250+$14.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RF SOLUTIONS
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoZULU-868
                                                                                                    Newark Part No.07W6389
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationFSK, GFSK, OOK
                                                                                                    Data Rate Max256Kbps
                                                                                                    Frequency Max888MHz
                                                                                                    Sensitivity dBm-116dBm
                                                                                                    Supply Voltage Min2.2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Transmit Power20dBm
                                                                                                    Module InterfaceI2C, SPI, UART
                                                                                                    Supply Current100mA
                                                                                                    RF Transceiver ApplicationsNetworking, Switching, Remote Control, Remote Traffic Lights, Security & Access Systems
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    FSK, GFSK, OOK

                                                                                                    Frequency Max

                                                                                                    888MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.2V

                                                                                                    Transmit Power

                                                                                                    20dBm

                                                                                                    Supply Current

                                                                                                    100mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    256Kbps

                                                                                                    Sensitivity dBm

                                                                                                    -116dBm

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Module Interface

                                                                                                    I2C, SPI, UART

                                                                                                    RF Transceiver Applications

                                                                                                    Networking, Switching, Remote Control, Remote Traffic Lights, Security & Access Systems

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product