2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. UART
                                                                                                  Print Page

                                                                                                  USB-RS232-PCBA

                                                                                                  UART Serial Converter PCB, USB to RS232

                                                                                                  Date/Lot Code

                                                                                                  FTDI
                                                                                                  FTDI USB-RS232-PCBA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoUSB-RS232-PCBA
                                                                                                  Newark Part No.45P4108
                                                                                                  Product RangeFT232RQ IC device
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 3/20/2026.

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$39.62
                                                                                                  5+$38.56
                                                                                                  10+$37.49
                                                                                                  50+$37.17
                                                                                                  100+$36.29
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoUSB-RS232-PCBA
                                                                                                  Newark Part No.45P4108
                                                                                                  Product RangeFT232RQ IC device
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Data Rate1Mbps
                                                                                                  Module InterfaceRS232, Serial, UART, USB
                                                                                                  Supply Voltage Min3.3V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Product RangeFT232RQ IC device
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The USB-RS232-PCB is a USB to RS232 level serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS232 level serial interface to USB. Each device contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The integrated electronics also include an RS232 level shifter plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 1 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB.

                                                                                                  • USB-RS232-PCB provides a USB to RS232 Serial UART interface.
                                                                                                  • Entire USB protocol handled by the electronics on the PCB.
                                                                                                  • EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
                                                                                                  • UART interface support for 7 or 8 data bits
                                                                                                  • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
                                                                                                  • Data transfer rates up to 1 Mbaud
                                                                                                  • Internal EEPROM with user writeable area
                                                                                                  • Support for FT232R FTDIChip-ID™ feature for improved security
                                                                                                  • PCB is USB Powered - no external supply required
                                                                                                  • Low USB bandwidth consumption

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless, Industrial, Sensing & Instrumentation, Automotive

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Module Interface

                                                                                                  RS232, Serial, UART, USB

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  Supply Voltage Min

                                                                                                  3.3V

                                                                                                  Product Range

                                                                                                  FT232RQ IC device

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.