2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. UART
                                                                                                    Print Page

                                                                                                    USB-RS232-PCBA

                                                                                                    UART Serial Converter PCB, USB to RS232

                                                                                                    Date/Lot Code

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI USB-RS232-PCBA
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUSB-RS232-PCBA
                                                                                                    Newark Part No.45P4108
                                                                                                    Product RangeFT232RQ IC device
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    89 In Stock

                                                                                                    42 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.180
                                                                                                    5+$40.290
                                                                                                    10+$39.400
                                                                                                    50+$38.820
                                                                                                    100+$37.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUSB-RS232-PCBA
                                                                                                    Newark Part No.45P4108
                                                                                                    Product RangeFT232RQ IC device
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Data Rate1Mbps
                                                                                                    Module InterfaceRS232, Serial, UART, USB
                                                                                                    Supply Voltage Min3.3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Product RangeFT232RQ IC device
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The USB-RS232-PCB is a USB to RS232 level serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS232 level serial interface to USB. Each device contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The integrated electronics also include an RS232 level shifter plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 1 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB.

                                                                                                    • USB-RS232-PCB provides a USB to RS232 Serial UART interface.
                                                                                                    • Entire USB protocol handled by the electronics on the PCB.
                                                                                                    • EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
                                                                                                    • UART interface support for 7 or 8 data bits
                                                                                                    • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
                                                                                                    • Data transfer rates up to 1 Mbaud
                                                                                                    • Internal EEPROM with user writeable area
                                                                                                    • Support for FT232R FTDIChip-ID™ feature for improved security
                                                                                                    • PCB is USB Powered - no external supply required
                                                                                                    • Low USB bandwidth consumption

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, Industrial, Sensing & Instrumentation, Automotive

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Module Interface

                                                                                                    RS232, Serial, UART, USB

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Data Rate

                                                                                                    1Mbps

                                                                                                    Supply Voltage Min

                                                                                                    3.3V

                                                                                                    Product Range

                                                                                                    FT232RQ IC device

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product