ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. Interface Bridge
                                                                                                    Print Page

                                                                                                    USB-COM422-PLUS2

                                                                                                    Adapter Board, FTDI Chip, Single Channel USB to RS422 Converter Module

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI USB-COM422-PLUS2
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUSB-COM422-PLUS2
                                                                                                    Newark Part No.76R0537
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 10/6/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$137.380
                                                                                                    5+$133.250
                                                                                                    10+$129.120
                                                                                                    50+$126.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $137.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUSB-COM422-PLUS2
                                                                                                    Newark Part No.76R0537
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to Serial Port
                                                                                                    Module InterfaceRS422
                                                                                                    Supported DevicesFT2232H
                                                                                                    Supply Voltage Min4.25V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The USB-COM422-PLUS2 module is a single USB interface to two independent RS422 ports, communication device. The integrated electronics of the USB-COM422-PLUS2 utilise the FTDI FT2232H (USB 2.0 Hi-Speed device) and includes RS422 level shifters plus Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB-B device connector for connection to an upstream host or hub port. RS422-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS422-level data rate is 10Mbps. The USB-COM422-Plus2 module requires USB device drivers, which are used to make the USB-COM422-Plus2 appear as a Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM422-Plus2 to a legacy RS422 peripheral device.

                                                                                                    • Adds dual RS-422 serial port by connecting to a USB 2.0 Hi-Speed interface.
                                                                                                    • Easy plug & play installation and RS-422 device connection
                                                                                                    • Works with USB 1.1 & 2.0 Host and Hub ports
                                                                                                    • Industry standard FTDI chip set & device drivers for maximum compatibility
                                                                                                    • Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
                                                                                                    • Installs as a standard Windows COM port
                                                                                                    • Supports Windows Server 2008, 2003, Vista, XP, 2000, Windows CE, Linux, Mac OS X
                                                                                                    • FIFO with 4K byte transmit buffer, 4K byte receive buffer
                                                                                                    • RS-422 data signals: TxD+,TxD-,RxD+,RxD-,RTS+,RTS-,CTS+,CTS-,GND. Serial port speed up to 10Mbps
                                                                                                    • Powered by USB port. No external power adapter required

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Industrial, Consumer Electronics, Sensing & Instrumentation, Imaging, Video & Vision

                                                                                                    Warnings

                                                                                                    In a domestic environment, this product may cause radio interference, in which case the user may be required to take adequate measures.

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to Serial Port

                                                                                                    Supported Devices

                                                                                                    FT2232H

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Module Interface

                                                                                                    RS422

                                                                                                    Supply Voltage Min

                                                                                                    4.25V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product