ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. WLAN Modules & USB Adaptors
                                                                                                    Print Page

                                                                                                    ST87M01-1301

                                                                                                    NB-IOT INDUSTRIAL MODULE, 868.95MHZ

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS ST87M01-1301
                                                                                                    STMICROELECTRONICS ST87M01-1301
                                                                                                    STMICROELECTRONICS ST87M01-1301
                                                                                                    STMICROELECTRONICS ST87M01-1301
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoST87M01-1301
                                                                                                    Newark Part No.59AM3278
                                                                                                    Product RangeST87M01 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    193 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.620
                                                                                                    10+$16.380
                                                                                                    25+$15.290
                                                                                                    50+$14.230
                                                                                                    100+$13.170
                                                                                                    250+$12.430
                                                                                                    500+$11.810
                                                                                                    1000+$11.320
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoST87M01-1301
                                                                                                    Newark Part No.59AM3278
                                                                                                    Product RangeST87M01 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency RF868.95MHz
                                                                                                    Module InterfaceADC, GPIO, I2C, SPI, UART, USIM
                                                                                                    Module ApplicationsWireless Connectivity
                                                                                                    Product RangeST87M01 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ST87M01-1301 is a ST87M01 high-performance, fully programmable, ultra-compact, and low power LTE Cat NB2 NB-IoT industrial module designed to meet diverse application requirements. It offers comprehensive worldwide band coverage and advanced security features. The integrated GNSS functionality enables precise location tracking via GPS constellation, while the Wi-Fi positioning feature offers fast, low-power location services using nearby 802.11b networks in conjunction with third-party geocoding providers. The ultra-compact LGA package (10.6mm x 12.8mm, 51 pins) makes the ST87M01 family an ideal choice for space-constrained designs, facilitating device miniaturization without compromising performance.

                                                                                                    • B1, B3, B5, B8, B20, B28 NB-IoT bands supported
                                                                                                    • GNSS and Wi-Fi localization
                                                                                                    • Features extra ADC

                                                                                                    Technical Specifications

                                                                                                    Frequency RF

                                                                                                    868.95MHz

                                                                                                    Module Applications

                                                                                                    Wireless Connectivity

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Module Interface

                                                                                                    ADC, GPIO, I2C, SPI, UART, USIM

                                                                                                    Product Range

                                                                                                    ST87M01 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product