Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoQ217U-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92F2419
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,592.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3,592.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoQ217U-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92F2419
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage240V
Output Current7A
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage480V
Constant Current Load5A
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage480V
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transformer Type
Manually Operated
Output Current
7A
No. of Phases
Single Phase
Constant Current Load
5A
Input Voltage
240V
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Input Voltage
240V
Construction Type
Open
Output Voltage
480V
Frequency Range
50Hz / 60Hz
Output Voltage
480V
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate