62.8mm x 34.2mm x 13.7mm Transformer Cores:
584 Products FoundFind a huge range of Transformer Cores at Newark Electronics. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.530 10+ $3.280 25+ $2.860 50+ $2.640 | Toroid | 35.55mm x 23mm x 12.7mm | 61 | - | 89mm | 7.9mm² | 140nH | - | ||||||
1 Pair | 1+ $3.360 10+ $3.030 25+ $2.830 50+ $2.640 100+ $2.400 More Pricing... | - | RM10/I | 3C90 | - | 44.6mm | 96.6mm² | 4.5µH | - | ||||||
Each | 1+ $3.380 | E | E55 | 3C90 | - | 124mm | 353mm² | 6.3µH | - | ||||||
Each | 1+ $9.800 10+ $7.200 25+ $6.490 | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | ||||||
FERROXCUBE | Each | 1+ $0.861 | ETD | ETD34 | 3C90 | - | 78.6mm | 97.1mm² | 2.7µH | - | |||||
Each | 1+ $0.848 | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | ||||||
FERROXCUBE | 1 Pair | 1+ $2.490 10+ $2.090 25+ $1.950 50+ $1.810 100+ $1.630 More Pricing... | RM/I | RM8/I | 3C90 | - | 38.4mm | 63mm² | 3.3µH | - | |||||
Each | 1+ $1.170 | Planar E | E22 | 3F3 | - | 26.1mm | 78.5mm² | 5µH | - | ||||||
1 Kit | 1+ $2.850 10+ $2.020 25+ $1.760 50+ $1.560 100+ $1.400 More Pricing... | RM | RM8 | N87 | - | 38mm | 64mm² | 3.3µH | B65811 Series | ||||||
Each | 1+ $1.660 10+ $1.210 25+ $1.070 50+ $0.965 100+ $0.919 | Toroid | 22.1mm x 13.7mm x 6.35mm | 61 | - | 54mm | 2.62mm² | 75nH | - | ||||||
1 Pair | 1+ $8.280 10+ $7.960 25+ $7.050 50+ $6.610 100+ $6.010 More Pricing... | RM/I | RM14/I | 3C90 | - | 70mm | 198mm² | 6.6µH | - | ||||||
2 Pair | 1+ $2.680 10+ $2.250 25+ $2.100 50+ $1.950 100+ $1.760 More Pricing... | EFD | EFD15 | 3F3 | - | 34mm | 15mm² | 780nH | - | ||||||
Each | 1+ $11.540 10+ $8.260 25+ $7.360 | Toroid | 61mm x 35.55mm x 12.7mm | 43 | - | 145mm | 15.8mm² | 1.075µH | - | ||||||
Each | 1+ $5.290 | Planar E | E58 | 3F3 | - | 67.7mm | 310mm² | 9.97µH | - | ||||||
Each | 1+ $1.120 | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
2 Pair | 1+ $21.200 10+ $14.620 25+ $13.280 50+ $11.930 | PQ | PQ50 | 3C95 | - | 113mm | - | 9.2µH | - | ||||||
Each | 1+ $5.860 | E | E65 | 3C90 | - | 147mm | 540mm² | 8.6µH | - | ||||||
Each | 1+ $9.560 | E | E71 | 3F3 | - | - | - | 10µH | - | ||||||
Each | 1+ $53.940 5+ $49.520 10+ $45.100 25+ $40.670 | U | U93 | 3C90 | - | 254mm | 840mm² | - | - | ||||||
Each | 1+ $35.440 5+ $31.240 10+ $27.040 25+ $22.840 50+ $22.220 | U | U100 | 3C90 | - | 308mm | 645mm² | 5.5µH | - | ||||||
1 Pair | 1+ $1.830 10+ $1.500 25+ $1.390 50+ $1.270 100+ $1.120 More Pricing... | - | EP13 | 3F3 | - | 24.2mm | 19.5mm² | 1.325µH | - | ||||||
Each | 1+ $83.000 5+ $76.500 10+ $70.000 25+ $63.500 | U | U126/91/20 | N87 | - | 480mm | 560mm² | 3.9µH | B67385G Series | ||||||
Each | 1+ $4.280 10+ $3.090 25+ $2.700 50+ $2.410 100+ $2.330 | Toroid | 35.55mm x 23mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 79mm² | 885nH | - | ||||||
FERROXCUBE | Each | 1+ $9.120 10+ $6.500 25+ $5.630 50+ $5.020 100+ $4.630 | P | P30 | 3C91 | Transformers | 45.2mm | 137mm² | 8.3µH | - | |||||
FERROXCUBE | Each | 1+ $13.080 10+ $9.270 25+ $8.400 50+ $7.530 100+ $7.020 | Toroid | TX51 | 3C90 | - | 125mm | 172mm² | 3.95µH | - | |||||