2. Transformers
                                                                                                    3. Transformer Cores
                                                                                                    4. 52 MATERIAL Series Transformer Cores

                                                                                                    52 MATERIAL Series Transformer Cores:

                                                                                                    4 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Core Type
                                                                                                    Core Size
                                                                                                    Core Material Grade
                                                                                                    For Use With
                                                                                                    Effective Magnetic Path Length
                                                                                                    Ae Effective Cross Section Area
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    2652800302
                                                                                                    FAIR-RITE 2652800302
                                                                                                    88AK0739

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FAIR-RITE
                                                                                                    1. TRANSFRMR CORE
                                                                                                    2. 52
                                                                                                    3. 12.7MMX7.15MMX4.9MM ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.440
                                                                                                    10+
                                                                                                    $0.994
                                                                                                    25+
                                                                                                    $0.855
                                                                                                    50+
                                                                                                    $0.774
                                                                                                    100+
                                                                                                    $0.661
                                                                                                    More Pricing...
                                                                                                    Toroid
                                                                                                    12.7mm x 7.15mm x 4.9mm
                                                                                                    52
                                                                                                    AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
                                                                                                    29.5mm
                                                                                                    12.9mm²
                                                                                                    52 MATERIAL Series
                                                                                                    2652801102
                                                                                                    FAIR-RITE 2652801102
                                                                                                    88AK0740

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FAIR-RITE
                                                                                                    1. TRANSFRMR CORE
                                                                                                    2. 52
                                                                                                    3. 12.7MMX7.9MMX6.35MM ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.760
                                                                                                    10+
                                                                                                    $1.230
                                                                                                    25+
                                                                                                    $1.050
                                                                                                    50+
                                                                                                    $0.938
                                                                                                    100+
                                                                                                    $0.825
                                                                                                    More Pricing...
                                                                                                    Toroid
                                                                                                    12.7mm x 7.9mm x 6.35mm
                                                                                                    52
                                                                                                    AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
                                                                                                    31.2mm
                                                                                                    15mm²
                                                                                                    52 MATERIAL Series
                                                                                                    2652801802
                                                                                                    FAIR-RITE 2652801802
                                                                                                    88AK0741

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FAIR-RITE
                                                                                                    1. TRANSFRMR CORE
                                                                                                    2. 52
                                                                                                    3. 21.7MMX13.4MMX6.1MM ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.530
                                                                                                    10+
                                                                                                    $1.750
                                                                                                    25+
                                                                                                    $1.490
                                                                                                    50+
                                                                                                    $1.220
                                                                                                    100+
                                                                                                    $1.060
                                                                                                    More Pricing...
                                                                                                    Toroid
                                                                                                    21.7mm x 13.4mm x 6.1mm
                                                                                                    52
                                                                                                    AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
                                                                                                    54.2mm
                                                                                                    26.1mm²
                                                                                                    52 MATERIAL Series
                                                                                                    2652800102
                                                                                                    FAIR-RITE 2652800102
                                                                                                    88AK0737

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FAIR-RITE
                                                                                                    1. TRANSFRMR CORE
                                                                                                    2. 52
                                                                                                    3. 5.95MMX3.05MMX1.65MM ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $0.906
                                                                                                    10+
                                                                                                    $0.634
                                                                                                    25+
                                                                                                    $0.546
                                                                                                    50+
                                                                                                    $0.495
                                                                                                    100+
                                                                                                    $0.437
                                                                                                    More Pricing...
                                                                                                    Toroid
                                                                                                    5.95mm x 3.05mm x 1.65mm
                                                                                                    52
                                                                                                    AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
                                                                                                    13mm
                                                                                                    2.1mm²
                                                                                                    52 MATERIAL Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product