Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2652801802
Newark Part No.88AK0741
Product Range52 MATERIAL Series
Your Part Number
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.750 |
| 25+ | $1.490 |
| 50+ | $1.220 |
| 100+ | $1.060 |
| 500+ | $0.887 |
| 1000+ | $0.879 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652801802
Newark Part No.88AK0741
Product Range52 MATERIAL Series
Core TypeToroid
Core Size21.7mm x 13.4mm x 6.1mm
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Core Material Grade52
Effective Magnetic Path Length54.2mm
Ae Effective Cross Section Area26.1mm²
Inductance Factor Al-
Product Range52 MATERIAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length
54.2mm
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
21.7mm x 13.4mm x 6.1mm
Core Material Grade
52
Ae Effective Cross Section Area
26.1mm²
Product Range
52 MATERIAL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
