Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoETD29/16/10-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68C5566
Your Part Number
4,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.210 |
Price for:Each
Minimum: 10
Multiple: 10
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD29/16/10-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68C5566
Technical Datasheet
Core TypeETD
Core SizeETD29
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length72mm
Ae Effective Cross Section Area76mm²
Inductance Factor Al2.35µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ETD29/16/10-3C90 from Ferroxcube is an ETD ferrite core. It is optimized for use in SMPS transformers with switching frequencies between 50KHz and 200KHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- 3C90 core material grade
- Inductance factor Al is 2350nH
- Relative initial permeability is 1770
- Effective magnetic cross section area (Ae) is 76mm²
- Effective length Ie is 72mm
- Effective magnetic volume is 5470mm³
- Minimum area is 71mm²
- Mass of core half is 14g
Applications
Industrial, Power Management
Technical Specifications
Core Type
ETD
Core Material Grade
3C90
Effective Magnetic Path Length
72mm
Inductance Factor Al
2.35µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ETD29
For Use With
-
Ae Effective Cross Section Area
76mm²
Product Range
-
Technical Docs (1)
Alternatives for ETD29/16/10-3C90
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate