RM/I Transformer Cores:
5 Products FoundFind a huge range of RM/I Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as Toroid, E, RM & ETD Transformer Cores from the worlds top manufacturers including: Ferroxcube
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FERROXCUBE | 1 Pair | 1+ $2.490 10+ $2.090 25+ $1.950 50+ $1.810 100+ $1.630 More Pricing... | RM/I | RM8/I | 3C90 | 38.4mm | 63mm² | 3.3µH | |||||
1 Pair | 1+ $8.280 10+ $7.960 25+ $7.050 50+ $6.610 100+ $6.010 More Pricing... | RM/I | RM14/I | 3C90 | 70mm | 198mm² | 6.6µH | ||||||
2 Pair | 1+ $4.600 10+ $3.300 25+ $2.870 50+ $2.570 100+ $2.340 More Pricing... | RM/I | RM10/I | 3C95 | 44.6mm | 96.6mm² | 5.5µH | ||||||
2 Pair | 1+ $3.080 10+ $2.210 25+ $1.930 50+ $1.730 100+ $1.530 More Pricing... | RM/I | RM8/I | 3C95 | 38.4mm | 63mm² | 4.1µH | ||||||
2 Pair | 1+ $14.740 10+ $10.270 25+ $7.760 50+ $6.870 | RM/I | RM12/I | 3C95 | 56.6mm | 146mm² | 6.79µH | ||||||