Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.460 |
| 5+ | $31.260 |
| 10+ | $27.060 |
| 25+ | $22.860 |
| 50+ | $22.240 |
Price for:Each
Minimum: 1
Multiple: 1
$35.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoU100/57/25-3C90
Newark Part No.24W7833
Technical Datasheet
Core TypeU
Core SizeU100
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length308mm
Ae Effective Cross Section Area645mm²
Inductance Factor Al5.5µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The U100/57/25-3C90 is a Transformer Core made with material grade of 3C90. U core with rectangular cross-sections and is easy to produce and are relatively inexpensive. For this reason it is very popular in many applications such as interference filters and output chokes in radio and TV equipment. There is no real optimization for transformer winding designs and the core is rather bulky. Large U core like U100 is suitable for very high throughput powers. It can be stacked to form transformers, capable of handling several kW in applications such as industrial HF welding.
- Simple economic shape
- Can be stacked for high power
- No self-shielding
- 0.478Σl/A(mm⁻¹) Core factor
Technical Specifications
Core Type
U
For Use With
-
Effective Magnetic Path Length
308mm
Inductance Factor Al
5.5µH
SVHC
No SVHC (17-Jan-2023)
Core Size
U100
Core Material Grade
3C90
Ae Effective Cross Section Area
645mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate