0
0 Items$0.00

P14/8 Transformer Cores :

6 Products Found
Find a huge range of P14/8 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as 22.1mm x 13.7mm x 6.35mm, RM8, 29mm x 19mm x 13.85mm & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
92AH4015

RoHS

Each
1+$5.090
10+$3.640
25+$3.160
50+$2.820
100+$2.510
More Pricing...
P
P14/8
N48
TDK B65541 Series Coil Formers
20mm
25mm²
400nH
B65541 Series
68AK3985

RoHS

1 Kit
1+$3.670
10+$2.610
25+$2.270
50+$2.030
100+$1.810
More Pricing...
PM
P14/8
N87
TDK B65542 Series Coil Former
21mm
28.7mm²
2.8µH
B65541 Series
70AK2217

RoHS

Each
1+$5.920
10+$4.220
25+$3.670
50+$3.280
100+$3.120
More Pricing...
P
P14/8
M33
Inductors / Transformers
20mm
25mm²
100nH
B65541 Series
68AK3986

RoHS

1 Kit
1+$4.820
10+$3.390
25+$2.920
50+$2.590
100+$2.460
More Pricing...
PM
P14/8
T38
TDK B65542 Series Coil Former
21mm
28.7mm²
9.8µH
B65541 Series
68AK3984

RoHS

1 Kit
1+$4.010
10+$2.860
25+$2.480
50+$2.220
100+$2.110
More Pricing...
PM
P14/8
N30
TDK B65542 Series Coil Former
21mm
28.7mm²
4.6µH
B65541 Series
68AK3983

RoHS

Each
1+$5.090
10+$3.640
25+$3.160
50+$2.820
100+$2.510
More Pricing...
PM
P14/8
N48
TDK B65542 Series Coil Former
20mm
25mm²
250nH
B65541 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS